Saia-Burgess Short Lever Micro Switch, Pre-Wired Terminal, 3A, 250 V ac, SPDT, IP67
- RS庫存編號:
- 173-9391
- 製造零件編號:
- V4NSY1UL
- 製造商:
- Saia-Burgess
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加250件可節省28%
查看批量定價選項小計(1 袋,共 50 件)*
TWD11,425.00
(不含稅)
TWD11,996.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2,950 件從 2026年11月17日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 50 - 200 | TWD228.50 | TWD11,425.00 | - |
| 250 + | TWD163.60 | TWD8,180.00 | 28% |
* 參考價格
- RS庫存編號:
- 173-9391
- 製造零件編號:
- V4NSY1UL
- 製造商:
- Saia-Burgess
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Saia-Burgess | |
| Actuator Type | Short Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPDT | |
| Housing Material | Fibreglass Reinforced Nylon | |
| IP Rating | IP67 | |
| Operating Force | 0.9N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Series | V4NS | |
| Standards/Approvals | CSA, UL, ENEC | |
| Mechanical Life | 5000000Operations | |
| 選取全部 | ||
|---|---|---|
品牌 Saia-Burgess | ||
Actuator Type Short Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 3A | ||
Contact Configuration SPDT | ||
Housing Material Fibreglass Reinforced Nylon | ||
IP Rating IP67 | ||
Operating Force 0.9N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Series V4NS | ||
Standards/Approvals CSA, UL, ENEC | ||
Mechanical Life 5000000Operations | ||
- COO (Country of Origin):
- PL
V4NS Sealed Sub-miniature Micro-switches
Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C
Note
The Long Lever length is 60mm
Approvals
UL, CSA, ENEC
相關連結
- Saia-Burgess Short Lever Micro Switch 3A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 3A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 10A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 3A SPDT, IP67
- Saia-Burgess Lever Micro Switch 10A SPDT, IP67
- Saia-Burgess Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Plunger Snap Action Micro Switch 5A IP6K7