3M 420 Conductive Lead Tape, 19mm x 32.91 m 106 °C Max, Matt Silver
- RS庫存編號:
- 284-7798
- 製造零件編號:
- 7000029006
- 製造商:
- 3M
小計(1 件)*
TWD4,404.00
(不含稅)
TWD4,624.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,404.00 |
* 參考價格
- RS庫存編號:
- 284-7798
- 製造零件編號:
- 7000029006
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Backing Material | Lead | |
| Product Type | Lead Tape | |
| Thickness | 6.8mm | |
| Width | 19mm | |
| Length | 32.91m | |
| Conductivity | Conductive | |
| Adhesion Strength | 490N/cm | |
| Colour | Matt Silver | |
| Adhesive Material | Rubber | |
| Tensile Strength | 3.5N/cm | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | HH-T-29B | |
| Model Number | 420 | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Backing Material Lead | ||
Product Type Lead Tape | ||
Thickness 6.8mm | ||
Width 19mm | ||
Length 32.91m | ||
Conductivity Conductive | ||
Adhesion Strength 490N/cm | ||
Colour Matt Silver | ||
Adhesive Material Rubber | ||
Tensile Strength 3.5N/cm | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals HH-T-29B | ||
Model Number 420 | ||
豁免
- COO (Country of Origin):
- US
3M Lead Tape, 6.8mm Total Thickness, 0.75 inches Width - 7000029006
This lead tape is a specialised lead foil tape designed for use in various electronic and electrical applications. With a width of 19mm and a length of 10m, it features a total thickness of 6.8mm and a foil thickness of 0.17mm. This conductive tape provides excellent performance for shielding and insulation, making it a reliable choice for professionals in the automation, electronics, and mechanical sectors.
Features & Benefits
• High tensile strength ensures durability and reliability for demanding needs
• Conductive properties facilitate effective electrical connections
• Rubber adhesive provides strong bonding to various surfaces
• Ideal for electrical insulation, protecting against short circuits
• Heavy-duty design withstands harsh working conditions
• Versatile for a range of industrial and DIY projects
Applications
• Used for electromagnetic interference (EMI) shielding in electronic devices
• Utilised in automotive for grounding connections
• Suitable for joining and sealing in high-voltage equipment
• Effective in RF to enhance signal integrity
• Utilised in various hobby and craft projects requiring conductive materials
How does the adhesive quality affect its performance in industrial settings?
The rubber adhesive provides a strong bond, ensuring it adheres effectively to surfaces even under stress, which is crucial for maintaining reliable electrical connections and preventing any failures in demanding environments.
What specific challenges does this tape address in electronic assemblies?
It effectively solves issues related to electromagnetic interference by creating a conductive path, which helps shield sensitive components from external noise and improves the performance of electronic assemblies.
Can this tape be used in outdoor environments?
While primarily designed for interior applications, it can withstand light moisture; however, prolonged exposure to harsh outdoor elements may affect performance. Testing in specific environments is advisable for optimal results.
相關連結
- 3M 420 Conductive Lead Tape Silver
- 3M 420 Conductive Lead Tape Silver
- 3M 420 Conductive Lead Tape Dark Silver
- 3M 4910F VHB Transparent Foam Tape 1 mm Thick
- 3M 1245 Conductive Metallic Tape, 19mm x 16 m 130 °C Max
- 3M 2245 Conductive Copper Tape Copper
- 3M 425 Conductive Metallic Tape Silver
- 3M 1345 Conductive Tin Metallic Tape Matt Tin