Tesa 60632-00003-00 Conductive Aluminium Metallic Tape +160 °C Max
- RS庫存編號:
- 455-690
- Distrelec 貨號:
- 302-21-399
- 製造零件編號:
- 60632-00003-00
- 製造商:
- Tesa
小計(1 件)*
TWD634.00
(不含稅)
TWD665.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD634.00 |
* 參考價格
- RS庫存編號:
- 455-690
- Distrelec 貨號:
- 302-21-399
- 製造零件編號:
- 60632-00003-00
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Product Type | Metallic Tape | |
| Backing Material | Aluminium | |
| Thickness | 85μm | |
| Conductivity | Conductive | |
| Adhesion Strength | 8N/cm | |
| Adhesive Material | Acrylic | |
| Material Plating | Aluminium | |
| Tensile Strength | 25N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +160°C | |
| Standards/Approvals | DIN 4102, UL 510A | |
| Model Number | 60632-00003-00 | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Product Type Metallic Tape | ||
Backing Material Aluminium | ||
Thickness 85μm | ||
Conductivity Conductive | ||
Adhesion Strength 8N/cm | ||
Adhesive Material Acrylic | ||
Material Plating Aluminium | ||
Tensile Strength 25N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +160°C | ||
Standards/Approvals DIN 4102, UL 510A | ||
Model Number 60632-00003-00 | ||
豁免
- COO (Country of Origin):
- CN
Tesa Metallic Tape, Aluminium Backing, 85μm Thickness - 60632-00003-00
This metallic tape is a conductive aluminium-backed adhesive solution designed for industrial electrical and thermal applications. It combines a metal foil backing with an acrylic adhesive to provide conductive continuity and secure adhesion across a wide temperature range, suitable for environments that require electrical shielding and bonding under challenging thermal conditions.
Features and Benefits:
• Conductive construction delivers electrical continuity for grounding
• 85μm thickness provides consistent foil integrity
• 25N/cm tensile strength resists mechanical stress during installation
• 8N/cm adhesion secures attachment to a variety of surfaces
• Operable from -40°C to +160°C suits wide temperature ranges
• 85μm thickness provides consistent foil integrity
• 25N/cm tensile strength resists mechanical stress during installation
• 8N/cm adhesion secures attachment to a variety of surfaces
• Operable from -40°C to +160°C suits wide temperature ranges
Applications
• Suitable for EMI/RFI shielding and noise-reduction tasks
• Ideal for earthing and bonding in electrical assemblies
• Used with metal enclosures for contact continuity
• Can be used for thermal joint integrity in heat-exposed areas
• Ideal for earthing and bonding in electrical assemblies
• Used with metal enclosures for contact continuity
• Can be used for thermal joint integrity in heat-exposed areas
How does the adhesive perform on various substrates?
The acrylic adhesive offers firm tack and maintains adhesion at low temperatures down to -40°C.
What safety classifications relate to its fire behaviour?
It meets DIN 4102 standards relevant to reaction-to-fire assessments for building materials.
Can it be used for UL-related installations?
The tape complies with UL 510A criteria applicable to certain industrial adhesive tapes.
What mechanical properties support handling and application?
The material exhibits 25N/cm tensile strength, which helps prevent tearing during manual application.
What thermal extremes can it withstand without performance loss?
The construction remains functional up to +160°C for short to extended exposure periods.
相關連結
- Tesa 50565 Conductive Aluminium Aluminium Tape Silver
- Tesa 63652-00001-00 Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
- Tesa 60630-00000-00 Conductive Aluminium Aluminium Tape 50 m 160 °C Max, Silver
- Tesa 50565-00008-00 Conductive Aluminium Tape, 25mm x 50 m 160 °C Max
- Tesa 50575 Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 04334-00003-00 Yellow Masking Tape 38mm x 50 m
- Tesa 04311-00003-00 White Masking Tape 18mm x 50 m
- Tesa 04338-00003-00 Green Masking Tape 38mm x 50 m