Goodfellow 1000009292 2 mm Dia Metal Wire, 10 m

小計(1 件)*

TWD98,717.00

(不含稅)

TWD103,652.85

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 1 個,準備發貨
單位
每單位
1 +TWD98,717.00

* 參考價格

RS庫存編號:
636-284
製造零件編號:
1000009292
製造商:
Goodfellow
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Goodfellow

Product Type

Metal Wire

Diameter

2mm

Material

Silver

Length

10m

Tensile Strength

330MPa

The Goodfellow Silver Spooled Wire ideal for precision applications in scientific research and laboratory settings. It is commonly used in cryogenic systems, superconducting magnet windings, and low-temperature physics experiments. In RF and microwave circuits, it ensures efficient high-frequency signal transmission with minimal attenuation. Its low contact resistance and mechanical flexibility make it suitable for sensitive instrumentation, electron microscopy, and nanoscale sensor development. The spooled format allows for easy handling and integration into custom assemblies, prototyping setups, and vacuum-compatible experimental rigs.

High electrical and thermal conductivity

Low resistive loss and excellent thermal transfer

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。