Goodfellow 1000124315 250 μm Dia Metal Wire, 1 m
- RS庫存編號:
- 636-272
- 製造零件編號:
- 1000124315
- 製造商:
- Goodfellow
小計(1 件)*
TWD14,412.00
(不含稅)
TWD15,132.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,412.00 |
* 參考價格
- RS庫存編號:
- 636-272
- 製造零件編號:
- 1000124315
- 製造商:
- Goodfellow
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Goodfellow | |
| Diameter | 250μm | |
| Product Type | Metal Wire | |
| Material | Indium | |
| Length | 1m | |
| Tensile Strength | 4.5MPa | |
| 選取全部 | ||
|---|---|---|
品牌 Goodfellow | ||
Diameter 250μm | ||
Product Type Metal Wire | ||
Material Indium | ||
Length 1m | ||
Tensile Strength 4.5MPa | ||
The Goodfellow Indium spooled wire is widely used in various research and industrial applications. In microelectronics, it enhances flip-chip bonding by improving contact resistance for high-frequency applications. It is also employed in superconducting wire development for low-loss current maintenance. In thermal management, indium's thermal conductivity aids in cooling electronics. Additionally, its ductility and low melting point make it ideal for soldering in aerospace. The latest research has demonstrate its usefulness in energy storage for improved battery efficiency and in additive manufacturing for precision printing in electronics and sensors.
Low melting point
Excellent thermal and electrical conductivity
Excellent malleability
相關連結
- Goodfellow 1000009324 50 μm Dia Metal Wire, 1 m
- Goodfellow 1000074344 500 μm Dia Metal Wire, 1 m
- Goodfellow 1000008827 100 μm Dia Metal Wire, 10 m
- Goodfellow 1000009163 500 μm Dia Metal Wire, 10 m
- Goodfellow 1000124383 750 μm Dia Metal Wire, 5 m
- Goodfellow 1000124349 500 μm Dia Metal Wire, 5 m
- Goodfellow 1000008954 200 μm Dia Metal Wire, 10 m
- Goodfellow 1000009346 50 μm Dia Metal Wire, 5 m