Goodfellow 1000033870 200 μm Dia Metal Wire, 500 mm
- RS庫存編號:
- 636-243
- 製造零件編號:
- 1000033870
- 製造商:
- Goodfellow
小計(1 件)*
TWD15,587.00
(不含稅)
TWD16,366.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,587.00 |
* 參考價格
- RS庫存編號:
- 636-243
- 製造零件編號:
- 1000033870
- 製造商:
- Goodfellow
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Goodfellow | |
| Product Type | Metal Wire | |
| Diameter | 200μm | |
| Material | Gold | |
| Length | 500mm | |
| Tensile Strength | 130MPa | |
| 選取全部 | ||
|---|---|---|
品牌 Goodfellow | ||
Product Type Metal Wire | ||
Diameter 200μm | ||
Material Gold | ||
Length 500mm | ||
Tensile Strength 130MPa | ||
The Goodfellow Gold Spooled Wire suitable for microelectronic interconnects, microelectromechanical systems, and medical implantable device fabrication. In laboratories, its resistance to oxidation and corrosion ensures long-term performance in sensitive environments such as vacuum systems and high-humidity chambers. The wires gauge control and purity support applications in flexible hybrid electronics (more commonly as sputtered films), chip bonding (particularly in high-reliability applications like aerospace and military), and photonic sensors (using thin gold films for precise control). Its ductility allows for ultrasonic and thermosonic bonding, making it a trusted material for precision engineering, semiconductor research and advanced device prototyping.
Electrical conductivity
Chemical stability
相關連結
- Goodfellow 1000076257 200 μm Dia Metal Wire, 500 mm
- Goodfellow 1000161101 500 μm Dia Metal Wire, 500 mm
- Goodfellow 1000055006 500 μm Dia Metal Wire, 500 mm
- Goodfellow 1000175248 500 μm Dia Metal Wire, 500 mm
- Goodfellow 1000175098 500 μm Dia Metal Wire, 500 mm
- Goodfellow 1000033976 400 μm Dia Metal Wire, 500 mm
- Goodfellow 1000174676 50 μm Dia Metal Wire, 500 mm
- Goodfellow 1000033634 50 μm Dia Metal Wire, 500 mm