暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 778-1674
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 1.2m | |
| Material | Aluminium | |
| Width | 1.2m | |
| Thickness | 20mm | |
| Hardness | HB-F | |
| Colour | White | |
| Tensile Strength | 185N/mm² | |
| Thermal Conductivity | 2.25W/mK | |
| Adhesive Backing | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Metal Sheet | ||
Length 1.2m | ||
Material Aluminium | ||
Width 1.2m | ||
Thickness 20mm | ||
Hardness HB-F | ||
Colour White | ||
Tensile Strength 185N/mm² | ||
Thermal Conductivity 2.25W/mK | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
RS PRO Aluminium Honeycomb Panels
A tough and resilient lightweight Aluminium sandwich panel. The Aluminium panel consists of 2 Aluminium sheets with an Aluminium honeycomb centre layer providing a strong and lightweight panel with a high level of rigidity.;The honeycomb composite panels boast a host of advantages over standard sandwhich panels including a high level of resistance to temperature fluctuations and sound insulation due to hexagon structure preventing any airflow, and corrosion resistance thanks to the Peraluman alloys and high grade Polyester lacquering on both sides of the panel. ;Suited for both decorative and a wide range of functional applications including:
Sound insulation
Marine applications
Aviation industry
Transport trucks and lorries
Buses and trains
Elevators
Architectural industries
Cladding
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
相關連結
- RS PRO Pre-Coated Aluminium Composite Sheet 1.2 m x 1.2m, 3 mm Thick
- RS PRO Metal Sheet 1.2 m x 600mm, 3 mm Thick
- RS PRO Metal Sheet 1.2 m x 600mm, 4 mm Thick
- Rittal Sheet Steel DIN Rail, 1.155 m x 1.2m x 1.2 m
- RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 600 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 200 mm x 300mm, 1.2 mm Thick