可享批量折扣
查看批量定價選項小計(2 件, 每袋2個)*
TWD8,270.00
(不含稅)
TWD8,683.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 28 | TWD4,135.00 | TWD8,270.00 |
| 30 - 148 | TWD3,970.00 | TWD7,940.00 |
| 150 + | TWD3,267.00 | TWD6,534.00 |
* 參考價格
- RS庫存編號:
- 447-5262
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 1m | |
| Material | Stainless Steel | |
| Width | 500mm | |
| Thickness | 0.55mm | |
| Hole Layout | 60° | |
| Hole Size | 6 mm | |
| Pattern Number | 13 | |
| Standards/Approvals | No | |
| Suitability | Chemical, Marine, Photography, Food | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Metal Sheet | ||
Length 1m | ||
Material Stainless Steel | ||
Width 500mm | ||
Thickness 0.55mm | ||
Hole Layout 60° | ||
Hole Size 6 mm | ||
Pattern Number 13 | ||
Standards/Approvals No | ||
Suitability Chemical, Marine, Photography, Food | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Perforated Steel Sheet, 6 mm Hex, 6 mm Hole, 1 m x 500 mm x 0.55 mm
This perforated stainless steel metal sheet from RS PRO offers a durable solution for many ventilation and filtration needs. It measures 1 metre in length, 500 mm in width and comes in a thickness of 0.55 mm.
The sheet's hex holes measure 6 mm in diameter and are arranged in a pattern that provides a 79% open area. This means it offers excellent air circulation in combination with a lightweight design. It's made from 304 stainless steel, a durable metal that's resistant to corrosion. The selvedged border eliminates sharp edges for safe handling.
This perforated steel sheet is suitable for applications in the chemical, food and marine industries thanks to its durability and rust resistance. You'll find it used for tasks such as ventilating industrial areas or filtering food items in boilers and frying ranges.
Features and Benefits
• Perforated metal sheet
• Made from 304 stainless steel
• Selvedged border
• Length of 1 m
• Width of 500 mm
• Thickness of 0.55 mm
• Hex hole diameter of 6 mm
• Open area percentage of 79%
• Hole layout of 60°
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO Metal Sheet 1000 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet Natural 1000 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 1.5 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 0.7 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 8 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick