RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick

可享批量折扣
查看批量定價選項

小計(2 件, 每袋2個)*

TWD3,677.00

(不含稅)

TWD3,860.84

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 28TWD1,838.50TWD3,677.00
30 - 148TWD1,764.00TWD3,528.00
150 +TWD1,452.50TWD2,905.00

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
202-7912
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Metal Sheet

Length

500mm

Material

Aluminium

Width

500mm

Thickness

1.2mm

Hole Layout

60°

Open Area Percentage

33%

Standards/Approvals

No

Pattern Number

5

豁免

COO (Country of Origin):
GB

RS PRO Perforated Aluminium Sheet, 3 mm Hole, 500 mm x 500 mm x 1.2 mm


This perforated aluminium metal sheet from the RS PRO range has a punched-hole pattern with holes that measure 3 mm in diameter. With an open area percentage of 33%, it's useful for noise and light management as well as filtration applications.

The non-magnetic aluminium body has a natural finish, which, in combination with the perforated pattern, makes it suited to a modern design aesthetic. The sheet comes in a 500 mm x 500 mm square and has a thickness of 1.2 mm. It also has a selvedged border, so there are no dangerous sharp edges.

Thanks to its perforated surface, this metal sheet has many practical and decorative applications. It can be a stylish way to manage light and noise in a modern office, or it can serve to filter liquids and prevent air contamination in agricultural settings.

Features and Benefits


• Perforated aluminium metal sheet

• Natural finish and selvedged border

• Hole diameter of 3 mm

• Hole layout of 60°

• Length of 500 mm

• Width of 500 mm

• Thickness of 1.2 mm

• Open area percentage of 33%

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。