Samtec, MECF 60 Way Vertical Push Pull Mini Edge Card Memory Card Connector, Vertical Surface Mount
- RS庫存編號:
- 644-366
- 製造零件編號:
- MECF-30-01-L-DV-WT-K-TR
- 製造商:
- Samtec
可享批量折扣
查看批量定價選項小計(1 件)*
TWD248.00
(不含稅)
TWD260.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD248.00 |
| 10 - 24 | TWD227.00 |
| 25 + | TWD201.00 |
* 參考價格
- RS庫存編號:
- 644-366
- 製造零件編號:
- MECF-30-01-L-DV-WT-K-TR
- 製造商:
- Samtec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Samtec | |
| Product Type | Memory Card Connector | |
| Card Type | Mini Edge Card | |
| Insertion/Removal Method | Push Pull | |
| Gender | Female | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Orientation | Vertical | |
| Mount Type | Through Hole, Surface | |
| Contact Material | Beryllium Copper Alloy, Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Termination Type | Vertical Surface Mount | |
| Housing Material | Liquid Crystal Polymer, Black LCP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | PCI Express 4.0 | |
| Series | MECF | |
| 選取全部 | ||
|---|---|---|
品牌 Samtec | ||
Product Type Memory Card Connector | ||
Card Type Mini Edge Card | ||
Insertion/Removal Method Push Pull | ||
Gender Female | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Orientation Vertical | ||
Mount Type Through Hole, Surface | ||
Contact Material Beryllium Copper Alloy, Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Termination Type Vertical Surface Mount | ||
Housing Material Liquid Crystal Polymer, Black LCP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals PCI Express 4.0 | ||
Series MECF | ||
The Samtec 1.27 mm Mini Edge Card Socket from MECF Series is a high-performance, compact edge card connector designed to support PCI Express® 4.0 with up to 56 Gbps PAM4 data rates. It accommodates standard card thicknesses of 1.60 mm and 2.36 mm.
Available in surface mount and through-hole
Staggered pressfit tails
Justification beam ensures card and body are flush