Schneider Electric, ComPact NSX, C10F Molded Case Circuit Breaker 4-Pole 80A, Breaking Capacity 10 kA

小計(1 件)*

TWD72,263.00

(不含稅)

TWD75,876.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年7月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD72,263.00

* 參考價格

RS庫存編號:
254-6290
製造零件編號:
C10F4TM080D1
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Range

ComPact NSX

Product Type

Molded Case Circuit Breaker

Series

C10F

Number of Poles

4

Current Rating

80A

Breaking Capacity

10kA

Rated DC Voltage

1000V dc

Standards/Approvals

EN/IEC 60947-2, CCC EAC Marine

Depth

186mm

Height

161mm

Width

140mm

Tripping Mechanism

Thermomagnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
FR

MCCBs


The Schneider Electrics ComPacT NSX series is a complete fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The operational voltage is 690VAC 50/60Hz.TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection. This NSX version comes with a variety of optional functions and accessories.

Schneider Electric green signature style for the entire ComPacT range

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Gain the confidence that all auxiliaries are on the right spot, and check that you have the right coil rating

Ergonomic new toggle for easier breaker manual operation

Environmental performance of the product

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。