ABB, T4H, 1SDA Molded Case Circuit Breaker 3-Pole 320 A, Breaking Capacity 100 kA, Fixed

不可供應
RS 不再對此產品進貨。
RS庫存編號:
237-5956
製造零件編號:
1SDA054133R1 T4H320 FF PR221-LS 320A
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Range

T4H

Product Type

Molded Case Circuit Breaker

Series

1SDA

Number of Poles

3

Current Rating

320 A

Breaking Capacity

100kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Terminal Type

Fixed

Height

205mm

Depth

103.5mm

Width

105 mm

Standards/Approvals

RoHS, CE, IEC

Reset Actuator Type

Lever

Tripping Mechanism

Solid State

COO (Country of Origin):
IT
The ABB T4H 3 pole moulded case circuit breaker has front terminals and solid state release in AC PR221DS-LS/I. It provides electrical durability of 120 cycles per hour and has 1000 V rated insulation voltage(Ui). This circuit breaker comply with the IEC 60947-2 Standards.

Short circuit performance level: H

Release Type EL

320 A rated current (In)

Fixed circuit breaker