Legrand, DNX3, 4067 MCCB 1-Pole 20A, Breaking Capacity 4500 A, DIN Rail

小計(1 件)*

TWD1,659.00

(不含稅)

TWD1,741.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,659.00

* 參考價格

RS庫存編號:
687-983
製造零件編號:
406780
製造商:
Legrand
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Legrand

Range

DNX3

Product Type

MCCB

Series

4067

Number of Poles

1

Current Rating

20A

Breaking Capacity

4500A

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Rated DC Voltage

60V dc

Terminal Type

Screw

Standards/Approvals

IEC 529, EN/IEC 60898-1, EN 62262, EN 60529, EN 60439-1, UL94, NF C 63421, NF 20-010, IEC 60439-1, IEC 60068.2.6, EN/IEC 60947-2

Width

17.8mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

C Curve

不相容

COO (Country of Origin):
FR
The Legrand DNX³ is a Phase Neutral magneto thermal modular circuit breaker with fully visible cut-off. It is designed for the control, protection, and sectioning of electrical circuits.

Departure protection high arrival by automatic terminals and low exit by automatic terminals

Nominal intensity 2A Curve C (magnetic triggering between 5In and 10In) 1 module

For universal optimized single-pole (phase or neutral) or four-pole HX³ comb Allows flying tests to be carried out (voltage presence)

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。