Schneider Electric, ComPact, C10 MCCB 1-Pole 100A, Breaking Capacity 40 kA, Fixed
- RS庫存編號:
- 655-283
- 製造零件編號:
- C10M1TM100
- 製造商:
- Schneider Electric
小計(1 件)*
TWD15,051.00
(不含稅)
TWD15,803.55
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,051.00 |
* 參考價格
- RS庫存編號:
- 655-283
- 製造零件編號:
- C10M1TM100
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Range | ComPact | |
| Product Type | MCCB | |
| Series | C10 | |
| Number of Poles | 1 | |
| Current Rating | 100A | |
| Breaking Capacity | 40kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 250V dc | |
| Height | 161mm | |
| Depth | 86mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 35mm | |
| Tripping Mechanism | Thermal Magnetic | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Range ComPact | ||
Product Type MCCB | ||
Series C10 | ||
Number of Poles 1 | ||
Current Rating 100A | ||
Breaking Capacity 40kA | ||
Mount Type Fixed | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 250V dc | ||
Height 161mm | ||
Depth 86mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 35mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker is designed to provide superior protection for electrical installations. Its robust thermal-magnetic trip technology ensures reliable operation under various conditions, capable of handling both AC and DC networks. This device is ideal for distribution applications where safety and reliability are paramount. With a rated current of 100 A, it can handle ultimate short-circuit breaking capacities of up to 40 kA at 220/240 V AC and 85 kA at 250 V DC, making it an indispensable component for modern electrical systems. Its versatile design allows for horizontal and vertical mounting, while adhering to international standards for insulation and protection.
Ultimate breaking capacity of 40 kA at 240 V AC ensures maximum protection
Adaptable for both AC and DC networks, enhancing its versatility
Designed with a fixed trip unit offering thermal-magnetic protection
Compliance with EN/IEC 60947-2 guarantees reliability and safety
Mechanical durability rated for 20,000 cycles, ensuring long-lasting performance
Compact dimensions allow for efficient space utilization in panels
IP40 protection rating safeguards against dust and accidental contact
Electrically durable with the capacity for 10,000 cycles at 277 V
Lightweight design at 0.7 kg facilitates easy handling and installation
Backplate mounting support allows for streamlined installation
相關連結
- Schneider Electric C10 MCCB 3-Pole 100A Fixed
- Schneider Electric C10 MCCB 4-Pole 1kA Fixed
- Schneider Electric C10 MCCB 2-Pole 50A Fixed
- Schneider Electric C10 MCCB 4-Pole 1kA Fixed
- Schneider Electric C10 MCCB 1-Pole 30A Fixed
- Schneider Electric C10 MCCB 3-Pole 1kA Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed
- Schneider Electric C11 MCCB 4-Pole 100A Fixed