Schneider Electric, Acti9, Load Centre KQ II B Molded Case Circuit Breaker 3-Pole 50A, Panel
- RS庫存編號:
- 654-721
- 製造零件編號:
- SE250QCB3L
- 製造商:
- Schneider Electric
小計(1 件)*
TWD44,303.00
(不含稅)
TWD46,518.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD44,303.00 |
* 參考價格
- RS庫存編號:
- 654-721
- 製造零件編號:
- SE250QCB3L
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Range | Acti9 | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Load Centre KQ II B | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Mount Type | Panel | |
| Depth | 140mm | |
| Height | 407mm | |
| Standards/Approvals | BS EN 60947-2 | |
| Width | 470mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Range Acti9 | ||
Product Type Molded Case Circuit Breaker | ||
Series Load Centre KQ II B | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Mount Type Panel | ||
Depth 140mm | ||
Height 407mm | ||
Standards/Approvals BS EN 60947-2 | ||
Width 470mm | ||
- COO (Country of Origin):
- GB
The Schneider Electric Load Centre KQ product is a 250A MCCB for type B distribution boards. It is a 3P+N circuit breaker. This MCCB protects circuit against short-circuit and overload current. cable cross section capacity is from 185mm² to 185mm². The dimensions are (W) 470mm x (H) 407mm x (D) 140mm. This distribution board is complies with BS EN 60947-2 standards.
Suitable for cable cross section is 185 mm²
Product destination is distribution board
相關連結
- Schneider Electric Load Centre KQ II B Molded Case Circuit Breaker 3-Pole 200A, Panel
- Schneider Electric Load Centre KQ II B Molded Case Circuit Breaker 3-Pole 160A, Panel
- Schneider Electric Load Centre KQ II B MCCB 4-Pole 160A, Panel
- Schneider Electric Load Centre KQ II B Series Residual Current Circuit Breaker 3-Pole
- Schneider Electric Load Centre for use with Type B Type Distribution Board
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 50A 500V ac AC 15 kA
- 3M Cubitron II Silicon Carbide Fine
- Schneider Electric Acti9 Moteur Molded Case Circuit Breaker 3-Pole 25A DIN Rail