Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS庫存編號:
- 249-479
- 製造零件編號:
- 3VA6580-1MS32-0AA0
- 製造商:
- Siemens
小計(1 件)*
TWD198,770.00
(不含稅)
TWD208,708.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年10月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD198,770.00 |
* 參考價格
- RS庫存編號:
- 249-479
- 製造零件編號:
- 3VA6580-1MS32-0AA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type I | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers robust motor starter protection making it ideal for demanding applications. Designed for reliability and efficient performance it features a rated current of up to 800A ensuring it meets the needs of modern electrical systems. The innovative ETU310M overcurrent release is tailored for both short circuit and overload protection enhancing operational safety. Its compact design allows for front connection and with an IP40 protection class it withstands challenging environmental conditions while ensuring optimal functionality.
Supports various operational currents at elevated temperatures
Showcases significant breaking capacity enhancing short circuit protection
Adjustable response settings allow tailored operational parameters
Constructed with dependable materials for extended mechanical service life
Compact size facilitating easy installation in limited spaces
Suitable for a wide range of ambient temperatures which ensuring reliability
Provides comprehensive auxiliary circuit compatibility
相關連結
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V