Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 18 kA, DIN Rail
- RS庫存編號:
- 205-284
- 製造零件編號:
- NHGF36020TW
- 製造商:
- Schneider Electric
小計(1 件)*
TWD78,297.00
(不含稅)
TWD82,211.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 1 件從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD78,297.00 |
* 參考價格
- RS庫存編號:
- 205-284
- 製造零件編號:
- NHGF36020TW
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | PowerPact | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 18kA | |
| Rated AC Voltage | 750V ac | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 60947-2 W-C-375B/GEN NMX J-266 NEMA AB1 CSA C22.2 No 5 UL 489 | |
| Depth | 86mm | |
| Height | 163mm | |
| Width | 104mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range PowerPact | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 18kA | ||
Rated AC Voltage 750V ac | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 60947-2 W-C-375B/GEN NMX J-266 NEMA AB1 CSA C22.2 No 5 UL 489 | ||
Depth 86mm | ||
Height 163mm | ||
Width 104mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit breaker has mechanical durability which is 4000 cycles same for electrical durability.
IP40 conforming to IEC 60529
IK07 conforming to IEC 62262
相關連結
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 20A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 20A DIN Rail,
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 20A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 2-Pole 20A Clip-on
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 125A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 30A DIN Rail
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 400A DIN Rail