可享批量折扣
查看批量定價選項小計(1 件)*
TWD169.00
(不含稅)
TWD177.45
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 557 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD169.00 |
| 10 - 19 | TWD163.00 |
| 20 + | TWD154.00 |
* 參考價格
- RS庫存編號:
- 611-3152
- Distrelec 貨號:
- 304-22-967
- 製造零件編號:
- 20945
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 16mm | |
| Length | 50m | |
| Model Number | 401E | |
| Thickness | 170μm | |
| Adhesion Strength | 4.4N/cm | |
| Trade Name | Scotch | |
| Colour | Brown | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 16mm | ||
Length 50m | ||
Model Number 401E | ||
Thickness 170μm | ||
Adhesion Strength 4.4N/cm | ||
Trade Name Scotch | ||
Colour Brown | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
3M Scotch Series Masking Tape, Rubber Adhesive, 50m Length - 20945
This high-quality Scotch tape 2836 high-temperature masking tape is designed for use in both the automotive and industrial sectors. With a smooth creped paper backing, controlled cross-linked rubber resin adhesive, and exceptional temperature performance, this tape offers reliability and durability for various applications.
Features & Benefits
• Latex-saturated heavy-weight smooth creped paper backing ensures excellent conformability and edge tear resistance
• Controlled cross-linked rubber resin patented synthetic adhesive provides superior solvent and water resistance
• Chamois coloured tape offers infrared resistance and prevents paint bleed through
• Excellent initial tack and holding power make it ideal for various painting applications
• Easy-hand tear and clean removal reduce application time and prevent damage to surfaces
Applications
• Suitable for automotive paint curing processes.
• Ideal for extended baking cycles in the industrial sector.
• Perfect for masking applications in high-temperature environments.
• Used for clean removal on various substrates.
Can it be used for automotive painting applications?
Yes, this masking tape is specifically designed for automotive paint curing processes, providing excellent performance at high temperatures.
Will it adhere well to different surfaces?
Yes, the controlled cross-linked rubber resin adhesive ensures strong adhesion to various substrates, making it versatile for multiple applications.
Is this tape suitable for use in industrial settings?
Yes, the durable construction of this tape, including the heavy-weight paper backing and rubber adhesive, makes it perfect for industrial masking applications.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
High temperature masking tapes 2836
Scotch™ adhesive tape is a chamois-coloured, smooth, creped high temperature paper masking tape.
Used in the automotive industry and industrial markets.
Excellent resistance to solvents and torn edges, good resistance to water and resistant to infra-red rays.
Supplied in 50 m rolls.
相關連結
- 3M 401E Brown Masking Tape 24mm x 50 m
- 3M 401E Brown Masking Tape 36mm x 50 m
- 3M 401E Brown Masking Tape 18mm x 50 m
- 3M 401 Brown Masking Tape 48mm x 50 m
- 3M Brown Masking Tape 48mm x 50 m
- Tesa Brown Masking Tape 38mm x 50 m
- Tesa Brown Masking Tape 100mm x 50 m
- 3M 7100336393 Orange Masking Tape 48mm x 50 m