小計(1 盒,共 20 件)*
TWD7,434.00
(不含稅)
TWD7,805.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 15 件從 2026年11月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD7,434.00 | TWD371.70 |
* 參考價格
- RS庫存編號:
- 285-3970
- 製造零件編號:
- 7100042903
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 48mm | |
| Length | 50m | |
| Model Number | 301E | |
| Thickness | 150μm | |
| Colour | Beige | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 48mm | ||
Length 50m | ||
Model Number 301E | ||
Thickness 150μm | ||
Colour Beige | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
3M Masking Tape, 48mm Width, 50m Length - 7100042903
This masking tape is a crepe paper-based adhesive product designed for temporary surface protection and paint masking in industrial settings. It is intended for use where controlled adhesion and clean removal are required during fabrication, finishing and maintenance operations within automation, electronics, electrical and mechanical environments.
Features & Benefits
• Rubber adhesive provides secure tack and controlled removal
• Withstands temperatures up to 100°C for heat-resistant tasks
• 0.15 mm backing thickness balances conformability and tear resistance
• Beige colour offers visible contrast against substrates
• Available in long 50 m rolls for reduced changeover frequency
• Withstands temperatures up to 100°C for heat-resistant tasks
• 0.15 mm backing thickness balances conformability and tear resistance
• Beige colour offers visible contrast against substrates
• Available in long 50 m rolls for reduced changeover frequency
**Applications**
• Suitable for paint masking on curved surfaces during assembly
• Ideal for trim protection in automotive finishing processes
• Used for temporary holding in electronic and PCB assembly tasks
• Can be used for surface protection during mechanical maintenance
• Used with jigs and fixtures in automation production lines
• Ideal for trim protection in automotive finishing processes
• Used for temporary holding in electronic and PCB assembly tasks
• Can be used for surface protection during mechanical maintenance
• Used with jigs and fixtures in automation production lines
How does the adhesive behave on different substrates?
The rubber-based adhesive gives immediate tack to common metals, painted panels and plastics while allowing removal without aggressive residue when used within normal exposure periods.
What handling characteristics does the crepe paper backing offer?
The textured crepe paper backing provides flexibility to conform to contours and edges, and permits controlled tearing by hand for Rapid application.
How suited is the product for extended operations?
The 50 m roll length reduces interruptions for tape replacement, supporting longer production runs and maintenance tasks.
Are there temperature limitations for application and removal?
The tape maintains performance up to 100°C, so it is appropriate for processes involving elevated temperatures within that limit.
相關連結
- 3M 301E Beige Scotch Masking Tape 48mm x 50 m
- 3M 301E Beige Performance Masking Tape 301E Masking Tape 36mm x 50 m
- 3M 301E Beige Performance Masking Tape 301E Masking Tape 18mm x 50 m
- 3M 301E Beige 301E Masking Tape 70mm x 50 mm
- 3M 301E Beige Masking Tape 100mm x 50 m
- 3M 201E Beige Masking Tape 48mm x 50 m
- 3M 1104 Beige Masking Tape 48mm x 50 m
- 3M 501E Beige Masking Tape 48mm x 50 m