Tesa 04334-00003-00 High Grade Paper Masking Tape 38mm x 50 m

小計(1 包,共 4 件)*

TWD1,799.20

(不含稅)

TWD1,889.16

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
每包*
4 +TWD449.80TWD1,799.20

* 參考價格

RS庫存編號:
249-8498
製造零件編號:
04334-00003-00
製造商:
Tesa
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tesa

Product Type

High Grade Paper Masking Tape

Backing Material

Paper

Adhesive Material

Acrylic

Width

38mm

Length

50m

Model Number

04334-00003-00

Thickness

90μm

Trade Name

4334 Precision Mask

Adhesion Strength

1.85N/cm

Standards/Approvals

No

Tensile Strength

30N/cm

豁免

COO (Country of Origin):
JP
The Tesa 4334 precision mask consists of an extra-thin and strong paper backing coated with an acrylic adhesive. The combination of the highly equipped backing material and the outstanding special adhesive formulation allows easy removability up to 5 months after application, with 4 weeks of UV resistance. This enables multiple working processes in only one covering process.

Elongation at break 4 %

Tensile strength 30 N/cm

UV-resistance 8 weeks

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。