小計(1 件)*
TWD307.00
(不含稅)
TWD322.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 48 件準備從其他地點送貨
- 加上 41 件從 2026年12月02日 起發貨
- 加上 42 件從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD307.00 |
* 參考價格
- RS庫存編號:
- 210-7018
- 製造零件編號:
- 2142 9x50
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Acrylic | |
| Width | 9mm | |
| Length | 50m | |
| Model Number | 2142 | |
| Thickness | 9mm | |
| Colour | Yellow | |
| Trade Name | 2142 Yellow Masking Tape 9mm x 50m | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Acrylic | ||
Width 9mm | ||
Length 50m | ||
Model Number 2142 | ||
Thickness 9mm | ||
Colour Yellow | ||
Trade Name 2142 Yellow Masking Tape 9mm x 50m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
3M Masking Tape, Crepe Paper Base, Acrylic Adhesive - 214 Series - 2142 9x50
Block out paint splatter with this masking tape from 3M. It helps to keep your paint lines clean cut, so there's less mess to deal with. The tape sticks on wood, paper and stain-sensitive surfaces like silver and copper, making it handy to have in your home or workshop. Simply tear it off to the length you need, without searching for scissors. Once your job's done, the tape won't leave you in a sticky situation, as it lifts off cleanly.
Features & Benefits
• Unlikely to lift or curl, so there's minimal need for re-application
• Sliver-resistant, for easy removal
• Withstands solvents and water without dissolving
Applications
• High-temperature bake cycles
• DIY jobs
• Painting and decorating
• Construction industry
Can I use this tape for wave soldering applications?
Yes, the high heat resistance of this tape means it can withstand bake cycles of up to +177°C for 30 minutes and still be removed cleanly.
相關連結
- 3M 2142 Yellow Masking Tape 19mm x 50 m
- Tesa 04334-00030-01 Yellow Masking Tape 9mm x 50 m
- 3M 983-71 Yellow Masking Tape 53.5mm x 50 m
- 3M 218 Green Masking Tape 9mm x 55 m
- Tesa 4322 Brown Masking Tape 9mm x 50 m
- Tesa 4328 Black Masking Tape 9mm x 50 m
- Tesa 04323-00002-00 Chamois Masking Tape 9mm x 50 m
- Tesa 04318-00062-02 Brown Masking Tape 9mm x 50 m