Tesa 4322 Brown Masking Tape 60mm x 50 m

小計(1 件)*

TWD628.00

(不含稅)

TWD659.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 46 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD628.00

* 參考價格

RS庫存編號:
652-887
製造零件編號:
04322-00012-00
製造商:
Tesa
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Rubber

Width

60mm

Length

50m

Model Number

4322

Thickness

380μm

Adhesion Strength

5N/cm

Colour

Brown

Standards/Approvals

No

Tensile Strength

58N/cm

豁免

COO (Country of Origin):
DE
The Tesa Paper masking tape is ideal for various applications, especially masking curves in painting and spray painting with air-drying paints. Its highly stretchable, flexible backing ensures strong adhesion even on narrow curves and complex contours. The tape’s flexibility allows it to stick well to rough surfaces, making it perfect for detailed masking work.

Easy to remove

Hand tearability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。