Tesa 04319-00005-00 Brown Masking Tape 15mm x 50 m

小計(1 件)*

TWD345.00

(不含稅)

TWD362.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 86 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD345.00

* 參考價格

RS庫存編號:
207-909
製造零件編號:
04319-00005-00
製造商:
Tesa
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

15mm

Length

50m

Model Number

04319-00005-00

Thickness

375μm

Adhesion Strength

4.5N/cm

Trade Name

4319

Colour

Brown

Maximum Operating Temperature

60°C

Standards/Approvals

No

Tensile Strength

24N/cm

豁免

COO (Country of Origin):
DE

Tesa Masking Tape, 15mm Width, 50m Length - 04319-00005-00


This masking tape is a crepe paper-based adhesive tape designed for general masking and protection tasks in industrial and professional environments. It combines a natural rubber adhesive with a textured paper backing to provide secure temporary adhesion for surface protection and paint masking where controlled removal and moderate heat resistance are required.

Features and Benefits:


• Natural rubber adhesive delivers strong initial tack and secure hold
• Adhesion strength rated at 4.5 N/cm supports firm surface contact
• Tensile strength of 24 N/cm resists stretching during application
• Thickness of 375 μm offers dimensional stability and tear resistance
• Heat tolerance up to 60 °C enables elevated-temperature use

Applications


• Suitable for precision paint masking in professional painting
• Ideal for temporary surface protection during assembly
• Used with manual application tools on industrial production lines
• Can be used for bundling and holding components during processing
• Suitable for general-purpose masking tasks requiring heat resistance

What backing material affects conformability on irregular surfaces?


The crepe paper backing provides flexibility to conform around contours while maintaining edge definition.

How long is a typical roll for continuous use in production?


Each roll measures 50 m in length to minimise roll changes during repetitive tasks.

What colour aids Visual contrast for masking lines?


The tape is supplied in brown crepe paper to enhance visibility against pale substrates.

What width is available for fine-line masking requirements?


The tape is produced at 15 mm width, suitable for narrow masking and detail work.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。