小計(1 盒,共 10 件)*
TWD2,601.00
(不含稅)
TWD2,731.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD2,601.00 | TWD260.10 |
* 參考價格
- RS庫存編號:
- 625-791
- 製造零件編號:
- RS-4-950049
- 製造商:
- Edding
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Edding | |
| Marker Type | Paint | |
| Product Type | Paint Marker Pen | |
| Ink Colour | White | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet | |
| Line Width | 10mm | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Edding | ||
Marker Type Paint | ||
Product Type Paint Marker Pen | ||
Ink Colour White | ||
Ink Colours Included Yes | ||
Tip Shape Bullet | ||
Line Width 10mm | ||
Permanent Yes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- JP
The Edding Industry Paste Marker is ideal for highly permanent marking on rusty or rough surfaces like metal, stone, and wood. It features a twist-out wax-like nib that applies a highly opaque colour paste with a stroke width of up to 10 mm. The paste is waterproof, smudge-proof, and extremely lightfast, ensuring lasting visibility. Additionally, it can be used for writing on clean surfaces underwater, making it perfect for demanding industrial conditions.
Long-lasting indoors and outdoors
Exceptional ink for heat-resistant marks up to 300 °C
Visible marking even in compromised lighting conditions
Ready to use
Intensive colours
相關連結
- Edding Yellow Permanent Paint Marker Pen
- Edding White Permanent Marker Pen
- Edding Black Permanent Marker Pen
- Edding Blue Permanent Marker Pen
- Edding White 4 mm Paint Marker Pen for use with Plastic Metal
- Edding 0.3 mm Tip Green Permanent Marker Pen
- Edding 0.75 mm Tip Black Permanent Marker Pen
- Edding 0.6 mm Tip Black Permanent Marker Pen