Neutrik IP65, IP67 Rating Cable Sealed In-Line Cable Joiner Female, 20A
- RS庫存編號:
- 265-668
- 製造零件編號:
- NAC3F-TRUE1-S
- 製造商:
- Neutrik
可享批量折扣
查看批量定價選項小計(1 件)*
TWD327.00
(不含稅)
TWD343.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3,388 件準備從其他地點送貨
- 加上 100 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD327.00 |
| 10 + | TWD301.00 |
* 參考價格
- RS庫存編號:
- 265-668
- 製造零件編號:
- NAC3F-TRUE1-S
- 製造商:
- Neutrik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Neutrik | |
| Product Type | Sealed In-Line Cable Joiner | |
| Current | 20A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 250V | |
| IP Rating | IP65, IP67 | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 60320-1, UL 60320-1, EN IEC 60320-1, CSA C22.2 No. 60320-1 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Neutrik | ||
Product Type Sealed In-Line Cable Joiner | ||
Current 20A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 250V | ||
IP Rating IP65, IP67 | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals IEC 60320-1, UL 60320-1, EN IEC 60320-1, CSA C22.2 No. 60320-1 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
The Neutrik Connector is safety-tested under lab conditions, but users must ensure its safety in the intended application. Check contact areas before use, as surfaces may cause burns at high temperatures. Only use with compatible Neutrik products, and ensure the device is de-energized when connecting. Suitable for use at temperatures between -5 to +40 °C, with an average of +35 °C over 24 hours.
Not for explosive or flammable environments
Not for use as climbing aids
Caution electrical hazards
相關連結
- Neutrik IP67 20A
- Neutrik IP65 20A
- Bulgin 4 Pole IP68 Rating Cable Sealed In-Line Cable Joiner, 10A
- Bulgin 8 Pole IP68 Rating Cable Sealed In-Line Cable Joiner, 10A
- Bulgin 3 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- Bulgin 4 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- Bulgin 6 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- Bulgin 8 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A