可享批量折扣
查看批量定價選項小計(1 袋,共 100 件)*
TWD152.00
(不含稅)
TWD159.60
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 25 個,準備發貨
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | TWD152.00 | TWD1.52 |
| 5 - 9 | TWD148.00 | TWD1.48 |
| 10 - 29 | TWD144.00 | TWD1.44 |
| 30 + | TWD137.00 | TWD1.37 |
* 參考價格
- RS庫存編號:
- 483-1325
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Drive Type | Slot | |
| Head Shape | Pan | |
| Material | Brass | |
| Product Type | Machine Screw | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Drive Type Slot | ||
Head Shape Pan | ||
Material Brass | ||
Product Type Machine Screw | ||
RS PRO Brass Steel Pan Head Slotted Machine Screws
From RS PRO a high-quality slotted pan head machine screw with a metric thread for easy fastening with a flat bladed screwdriver. This pan head machine screw is made from high-quality brass which has resistance to corrosion and moisture making it ideal for exterior use.
What is a Machine Screw?
A machine screw is similar to a bolt but has a socket or slot in its head that allows it to be turned by a screwdriver. The shank on a machine screw is straight rather than tapered with a full thread which is uniform along the entire length. Machine screws do not tap their own thread into materials like wood screws do but are designed to be fastened into pre-tapped holes in the parts they are fastening together. Having a threaded hole creates a stronger joint and results in a higher quality product.
What is a Pan Head Screw?
Pan head machine screws, as the name suggests, have a head that looks like an inverted frying pan. The heads are flat on the top and rounded on the sides. When driven into material pan head machine screws protrude rather than sit flush. Pan head type screws are used when a flat bearing surface is needed but a countersunk screw is not required.
Features and Benefits
• Pan head type for a flat bearing surface
• Durable and hard wearing
• Resistant to corrosion
• Water resistant
• Thermally and electrically conductive
• Provides aesthetic finish
• Meets DIN 85 Standards
What are Machine Screws Used For?
These brass pan head machine screws are designed to hold separate components together in a wide range of applications such as machine parts, electronic components and other hardware. They are screwed through pre-drilled tapped holes in 2 components and can be fastened at the rear with a nut. This brass machine screw, due to its anti-corrosive properties and resistance to water is particularly suitable for exterior use. Brass also provides an attractive finish to the final product. Applications include the following:
• Furniture and woodwork
• Home and office appliances
• Exterior projects
• DIY and maintenance
• Machine parts
• Electronic components
Frequently Asked Questions
What Does M2.5, M3, M3.5, M4, M5 Mean?
These measurements are found on metric screws, The 'M' stands for Metric. The number after the 'M' is the nominal outer diameter of the screw in mm.
How Do I Cut a Machine Screw?
Damage to the machine screw threads can prevent parts from fitting together properly, therefore care has to be taken when cutting them and the correct tools used.
Cutting a small machine screw (up to standard size #10 or metric size M5 (5mm)
Use a pair of multipurpose wire strippers or electricians pliers that feature M2.5, M3, M3.5, M4, M5 threaded holes. These holes are designed for cutting bolts without damaging the thread. Open the jaws and thread the machine screw into the correct size hole to the distance required. Squeeze the tool handles closed and the screw will be cut at the point where the two halves of the jaws come together. You will have a clean cut without any thread damage.
Cutting a large machine screw (larger than size #10 or metric size M5 (5mm)
This is best done using a hacksaw. Thread the nut on the screw until it reaches the desired point on the head side of the cutting line. Place the screw in a vice or clamp to keep it secure when cutting and cut the screw as straight as you can. When you unthread the nut it will repair and realign any threads that may have been damaged by the saw blade.
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
相關連結
- RS PRO Slot Pan Brass Machine Screw 30 mm M5
- RS PRO Slot Pan Brass Machine Screw 12 mm M3.5
- RS PRO Slot Pan Brass Machine Screw 30 mm M3
- RS PRO Slot Pan Brass Machine Screw 30 mm M4
- RS PRO Slot Pan Brass Machine Screw 50 mm M5
- RS PRO Slot Pan Brass Machine Screw 20 mm M4
- RS PRO Slot Pan Brass Machine Screw 40 mm M4
- RS PRO Slot Pan Brass Machine Screw 12 mm M3