RS PRO Hexalobular Recess Countersunk Stainless Steel Machine Screw 25 mm M6
- RS庫存編號:
- 262-5831
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省TWD65.00
查看批量定價選項小計(1 袋,共 50 件)*
TWD332.00
(不含稅)
TWD348.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 53 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | TWD332.00 | TWD6.64 | - |
| 5 - 9 | TWD319.00 | TWD6.38 | TWD65.00 |
| 10 - 29 | TWD306.00 | TWD6.12 | TWD260.00 |
| 30 - 149 | TWD299.00 | TWD5.98 | TWD990.00 |
| 150 + | TWD290.00 | TWD5.80 | TWD6,300.00 |
* 參考價格
- RS庫存編號:
- 262-5831
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Head Shape | Countersunk | |
| Product Type | Machine Screw | |
| Thread | M6 | |
| Drive Type | Hexalobular Recess | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 14581 | |
| Length | 25mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Head Shape Countersunk | ||
Product Type Machine Screw | ||
Thread M6 | ||
Drive Type Hexalobular Recess | ||
Material Stainless Steel | ||
Standards/Approvals ISO 14581 | ||
Length 25mm | ||
RS PRO Countersunk Tamperproof Star Screw (M6 x 25mm)
A tough and hardwearing hexalobular recessed tamperproof Torx screw featuring a countersunk build enabling the screw to sit below or level with the surface. The tamperproof screw is designed for use with a security Torx key or bit in a socket wrench or power tool ;Security Torx screws are ideal for use in electrical equipment or public facing and commercial environments offering a high level of protection from tampering.;Constructed from high quality A2 Stainless Steel the tamperproof Torx screw features excellent strength, wear and anti-corrosion properties, and is capable of resisting temperatures of up to 800C for a tough screw suitable for use indoor or out, and in harsh environments.;Built to standards DIN 7991 and DIN 965 ensuring its accuracy and dimensions the security Torx screws are suitable for a wide range of applications including food and medical equipment, construction and decorative projects, electronic and domestic appliances.
Features and Benefits
M6 x 25mm tamperproof security Torx screws
Countersunk
Hexalobular recessed profile
Stainless Steel construction
Standards and Approvals: DIN 1991, DIN 965
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相關連結
- RS PRO Hexalobular Recess Countersunk Stainless Steel Machine Screw 16 mm M6
- RS PRO Hexalobular Recess Countersunk Stainless Steel Machine Screw 25 mm M5
- RS PRO Hexalobular Recess Pan Stainless Steel Machine Screw 25 mm M6
- RS PRO Hexalobular Recess Countersunk Stainless Steel Machine Screw 16 mm M5
- RS PRO Hexalobular Recess Countersunk Stainless Steel Machine Screw 12 mm M3
- RS PRO Hexalobular Recess Countersunk Stainless Steel Machine Screw 12 mm M5
- RS PRO Hexalobular Recess Countersunk Stainless Steel Machine Screw 6 mm M4
- RS PRO Hexalobular Recess Countersunk Stainless Steel Machine Screw 16 mm M4