Texas Instruments SN74HC7001DT, 4 2-Input AND Schmitt Trigger Input Logic Gate, 14-Pin SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省TWD74.00

查看批量定價選項

小計(1 包,共 5 件)*

TWD364.00

(不含稅)

TWD382.20

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 870 個,準備發貨

單位
每單位
每包*
節省
5 - 5TWD72.80TWD364.00-
10 - 20TWD65.40TWD327.00TWD74.00
25 - 45TWD61.80TWD309.00TWD275.00
50 - 95TWD60.40TWD302.00TWD620.00
100 +TWD55.00TWD275.00TWD1,780.00

* 參考價格

包裝方式:
RS庫存編號:
252-8879
製造零件編號:
SN74HC7001DT
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Logic Function

AND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Input Type

LS-TTL

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ CL

14ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Supply Voltage

6V

Standards/Approvals

RoHS

Length

8.75mm

Height

1.75mm

Minimum Supply Voltage

2V

Maximum Low Level Output Current

5.2mA

Output Type

CMOS

Automotive Standard

No

The Texas offers a SN series of device which contains four independent 2-input AND gates with schmitt-trigger inputs. Each gate performs the boolean function Y = A ● B in positive logic. It is applicable in combining power good signals.

Buffered inputs

Wide operating voltage range from 2 V to 6 V

Wide operating temperature range from –40°C to +85°C

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。