Penta Black, Red 4-Lock Lockout Braided Steel Cable with Vinyl Coated, Composite Body
- RS庫存編號:
- 248-9894
- 製造零件編號:
- SFES806A
- 製造商:
- Penta
小計(1 件)*
TWD3,269.00
(不含稅)
TWD3,432.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 90 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,269.00 |
* 參考價格
- RS庫存編號:
- 248-9894
- 製造零件編號:
- SFES806A
- 製造商:
- Penta
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Penta | |
| Product Type | Lockout | |
| Colour | Black, Red | |
| Number of Locks | 4 | |
| Material | Braided Steel Cable with Vinyl Coated, Composite Body | |
| Shackle Length | 1.83m | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Penta | ||
Product Type Lockout | ||
Colour Black, Red | ||
Number of Locks 4 | ||
Material Braided Steel Cable with Vinyl Coated, Composite Body | ||
Shackle Length 1.83m | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
The Sibille adjustable lockout cable tough, flexible multi-stranded steel cable is insulated with a clear plastic coating (PVC free). This is a adjustable cable for a better fixing and lockout. Identify the responsible person, then erase for the next job. Lightweight thermoplastic body withstands chemicals and extreme temperatures ( -57 °C to +177 °C). Includes high-visibility, re-usable, write-on safety labels (English, French & Spanish)
Integrated safety hasp and cable is ideal for multiple circuit breaker panel and side by side gate valve lockouts
Lockout can be adjusted one the cable is locked
Device can be locked using 4 padlocks
相關連結
- Penta Black Composite Body Adjustable Cable Lockout, 4 mm
- RS PRO Yellow 6-Lock Lockout Hasp Steel 9.25 mm
- Master Lock 1-Lock Lockout Powder Coated Steel Circuit Breaker Lockout
- ABUS Red Lockout Hasp Steel Rivet: Aluminium
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
- Brady Red 7-Lock Lockout Powder Coated Steel Group Lockout & Permit Control
- RS PRO Red 24-Lock Lockout Powder Coated Steel Lockout, 6.5 mm
- Master Lock Red Lockout Powder Coated Steel, Reinforced Polymer Circuit Breaker Lockout