RS PRO Circuit Breaker Lockout Nylon

小計(1 件)*

TWD1,009.00

(不含稅)

TWD1,059.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,009.00

* 參考價格

RS庫存編號:
204-528
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Circuit Breaker Lockout

Material

Nylon

Standards/Approvals

RS PRO Seal of Approval

豁免

COO (Country of Origin):
IN

RS PRO Round Clamp On Breaker Lockout Device, High-Quality Engineering-Grade Nylon/ABS Plastic


The RS PRO Round Clamp On Breaker Lockout Device is designed to securely lock circuit breakers, ensuring safety during maintenance. Made from Durable engineering-grade nylon and ABS plastic, it provides a reliable solution for preventing accidental energisation. Ideal for internal-trip multi-pole breakers, this device is essential for workplace safety.

Features and Benefits


Made from high-quality engineering-grade nylon/ABS plastic, ensuring durability and reliability

Features a self-contained stainless steel screw attached to a round twister handle, allowing for easy tightening of the lever of circuit breakers

Can be easily operated without the need for any tools

Equipped with a 12-hole design that enables multiple workers to place their individual padlocks on the lockout device simultaneously

Accommodates locks with shackles up to 8mm in diameter

Can be fitted on breaker switch levers with a width of up to 60mm and a thickness of up to 20mm

Applications


Ideal for use in industrial settings where internal-trip multi-pole breakers are present. Suitable for environments requiring multiple workers to secure a breaker lockout device.

Additional Information


Complies with safety standards for lockout devices. Designed for easy installation and removal without tools, enhancing operational efficiency.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。