SKF PHF FX10-180X235, 180mm ID, 235 mm OD Coupler, 60 mm, 37800 Nm
- RS庫存編號:
- 268-9884
- 製造零件編號:
- PHF FX10-180X235
- 製造商:
- SKF
小計(1 件)*
TWD11,783.00
(不含稅)
TWD12,372.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,783.00 |
* 參考價格
- RS庫存編號:
- 268-9884
- 製造零件編號:
- PHF FX10-180X235
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Torque Rating | 37800Nm | |
| Product Type | Coupler | |
| Bore Diameter | 180mm | |
| Length | 60mm | |
| Series | FX10 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Torque Rating 37800Nm | ||
Product Type Coupler | ||
Bore Diameter 180mm | ||
Length 60mm | ||
Series FX10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF bushing and hub is available in many variant, offering specific benefit in power transmission application ranging from automotive to papermaking. This bushing is designed to attach component to shaft using a 360-degree interference fit, with no keyway required, the shaft size can usually be reduced and only minimal machining is required. Installation is as simple as sliding the bushing into place and tightening it with the clamp screw.
Manufactured according to established market standard
Available in a wide range of metric and imperial bore size
Easily installed and removed using basic tool
True zero backlash
Reduced machining and material cost
相關連結
- SKF PHF FX10-120X165 165 mm OD Coupler 13100 Nm
- SKF PHF FX10-220X285 285 mm OD Coupler 68000 Nm
- SKF PHF FX10-150X200 200 mm OD Coupler 24200 Nm
- SKF PHF FX10-35X60 60 mm OD Coupler 700 Nm
- SKF PHF FX10-75X115 115 mm OD Coupler 4900 Nm
- SKF PHF FX10-55X85 85 mm OD Coupler 2270 Nm
- SKF PHF FX10-45X75 75 mm OD Coupler 1610 Nm
- SKF PHF FX10-42X75 75 mm OD Coupler 1500 Nm