Solentec Limited SD0630 Linear Solenoid, 12V dc 29.5 mm 15.9mm 20 mm
- RS庫存編號:
- 905-9931
- 製造零件編號:
- SD0630 12V
- 製造商:
- Solentec Limited
小計(1 件)*
TWD378.00
(不含稅)
TWD396.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 675 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD378.00 |
* 參考價格
- RS庫存編號:
- 905-9931
- 製造零件編號:
- SD0630 12V
- 製造商:
- Solentec Limited
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Solentec Limited | |
| Product Type | Linear Solenoid | |
| Supply Voltage | 12V dc | |
| Action | Pull | |
| Duty Cycle | 100% | |
| Maximum Stroke | 10mm | |
| Width | 15.9mm | |
| Closed Power Continuous | 3W | |
| Standards/Approvals | No | |
| Length | 29.5mm | |
| Depth | 20mm | |
| Series | SD0630 | |
| 選取全部 | ||
|---|---|---|
品牌 Solentec Limited | ||
Product Type Linear Solenoid | ||
Supply Voltage 12V dc | ||
Action Pull | ||
Duty Cycle 100% | ||
Maximum Stroke 10mm | ||
Width 15.9mm | ||
Closed Power Continuous 3W | ||
Standards/Approvals No | ||
Length 29.5mm | ||
Depth 20mm | ||
Series SD0630 | ||
- COO (Country of Origin):
- GB
Solentec D-Frame Solenoid
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.
Pull or thrust action
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads
相關連結
- Solentec Limited Linear Solenoid, 6V dc
- Solentec Limited SD1743 Linear Solenoid, 24V dc
- Solentec Limited SLT Linear Solenoid, 240V ac 57 mm 31mm 30.5 mm
- Solentec Limited SLT Linear Solenoid, 24V ac 57 mm 31mm 30.5 mm
- Solentec Limited SD1358 Linear Solenoid, 6V dc 57.7 mm 25.4mm 31.8 mm
- Solentec Limited SD0629 Linear Solenoid, 6V dc 30 mm 16mm 19 mm
- Solentec Limited SD0837 Linear Solenoid, 24V dc 37 mm 20mm 26 mm
- Solentec Limited SK0730 Linear Solenoid, 6V dc 30 mm 14mm 16 mm