小計(1 件)*
TWD996.00
(不含稅)
TWD1,045.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD996.00 |
* 參考價格
- RS庫存編號:
- 620-857
- 製造零件編號:
- PAE09TRS
- 製造商:
- NSK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NSK | |
| Product Type | Linear Guide Block | |
| Length | 39.8mm | |
| Acceptable Rail Width | 18mm | |
| Standards/Approvals | JCIS | |
| 選取全部 | ||
|---|---|---|
品牌 NSK | ||
Product Type Linear Guide Block | ||
Length 39.8mm | ||
Acceptable Rail Width 18mm | ||
Standards/Approvals JCIS | ||
豁免
- COO (Country of Origin):
- JP
The NSK Miniature linear guides are typically used in semiconductor and life science applications and feature ball bearing type with two bearing circuits. They offer moderate load capability and speed, along with high acceleration performance. These guides are designed with interchangeable components and deliver highly smooth motion due to optimized ball recirculation. The ball slide is approximately 20% lighter than conventional models such as the LU and LE series, thanks to the use of resin materials. The incorporation of resin components in the ball circulation system also helps reduce collision noise between steel balls and the circulating circuit walls, leading to lower noise intensity. Additionally, the new design significantly reduces particle generation compared to conventional models.
Excellent particle resistance
High corrosion resistance
Easy handling
Long-term maintenance-free
Base material is stainless steel
相關連結
- NSK Linear Guide Block NAH25GMZ NAH Series
- NSK Linear Guide Block NAH15BNZ NH Series
- NSK Linear Guide Block NAH20BNZ NH Series
- NSK Linear Guide Block NAH15BNSZ NH Series
- NSK Linear Guide Block NAH25ALZ NH Series
- NSK Linear Guide Block NAH35GMZ NH Series
- NSK Linear Guide Block NAH30BNSZ NH Series
- NSK Linear Guide Block NAH15EMSZ NH Series