OEP Open Frame Linear Power Supply, 24 → 27V ac Input, 24V dc Output, 1A Output
- RS庫存編號:
- 494-9066
- 製造零件編號:
- PS4008
- 製造商:
- OEP
可享批量折扣
小計(1 件)*
TWD1,140.00
(不含稅)
TWD1,197.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD1,140.00 |
| 10 - 49 | TWD1,094.00 |
| 50 + | TWD1,047.00 |
* 參考價格
- RS庫存編號:
- 494-9066
- 製造零件編號:
- PS4008
- 製造商:
- OEP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OEP | |
| Input Voltage | 24 → 27V ac | |
| Output Voltage | 24V dc | |
| Output Current | 1A | |
| Number of Outputs | 1 | |
| Embedded | Yes | |
| Length | 70mm | |
| Width | 55mm | |
| Depth | 50mm | |
| Mounting Type | Open Frame | |
| Load Regulation | ±0.15% | |
| Ripple And Noise | 2mV ac | |
| 選取全部 | ||
|---|---|---|
品牌 OEP | ||
Input Voltage 24 → 27V ac | ||
Output Voltage 24V dc | ||
Output Current 1A | ||
Number of Outputs 1 | ||
Embedded Yes | ||
Length 70mm | ||
Width 55mm | ||
Depth 50mm | ||
Mounting Type Open Frame | ||
Load Regulation ±0.15% | ||
Ripple And Noise 2mV ac | ||
- COO (Country of Origin):
- GB
Low Voltage AC to Regulated DC, PS4000 Series
Fixed 12 and 24V and variable 1.25 - 24Vdc output voltages types
Compact, PCB style
Stabilised DC output
Short circuit and overload protected
Screw terminal connections
Variable version has additional connections for DC input
Fixing centres 60x40mm
Compact, PCB style
Stabilised DC output
Short circuit and overload protected
Screw terminal connections
Variable version has additional connections for DC input
Fixing centres 60x40mm

Open Frame Linear
相關連結
- OEP Open Frame Linear Power Supply 12V dc Output, 1A Output
- OEP Open Frame Linear Power Supply 3.5 → 28 V dc Input 1A
- Lascar Open Frame Linear Power Supply 4.75 → 5.25V dc Output, 1A Output
- OEP Enclosed Linear Power Supply 24V Output 96VA
- Lascar Open Frame Linear Power Supply 11.5 → 12.5V dc Output, 500mA Output
- Lascar Open Frame Linear Power Supply ±5 → 15V dc Output, 150mA Output
- ELC Open Frame Linear Power Supply 24V dc Output 50VA
- Lascar Open Frame Linear Power Supply 14.4 → 15.6V dc Output, 300mA Output