IKO Nippon Thompson LME122232NUU Bearing Liner with 32 mm OD
- RS庫存編號:
- 255-0113
- 製造零件編號:
- LME122232NUU
- 製造商:
- IKO Nippon Thompson
小計(1 件)*
TWD816.00
(不含稅)
TWD856.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 9 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD816.00 |
* 參考價格
- RS庫存編號:
- 255-0113
- 製造零件編號:
- LME122232NUU
- 製造商:
- IKO Nippon Thompson
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IKO Nippon Thompson | |
| Product Type | Bearing Liner | |
| Length | 32mm | |
| Static Load Rating | 503N | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Series | LME | |
| 選取全部 | ||
|---|---|---|
品牌 IKO Nippon Thompson | ||
Product Type Bearing Liner | ||
Length 32mm | ||
Static Load Rating 503N | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Series LME | ||
- COO (Country of Origin):
- JP
The IKO Nippon Thompson linear bushing is a high-precision linear motion rolling guide that performs endless linear motion in the axial direction while making rolling contact with the shaft. Cage, steel balls, and the like are built compactly in the external cylinder. Models are available in abundant sizes and can be selected according to the application.
Low frictional resistance
Simple replacement for rolling guide
Stainless steel
With seal
相關連結
- IKO Nippon Thompson LME406280NUU Bearing Liner with 80 mm OD
- IKO Nippon Thompson LME162636NUU Bearing Liner with 36 mm OD
- IKO Nippon Thompson LME81625NUU Bearing Liner with 24 mm OD
- IKO Nippon Thompson LME304768NUU Bearing Liner with 68 mm OD
- IKO Nippon Thompson LME203245NUU Bearing Liner with 45 mm OD
- IKO Nippon Thompson LME254058NUU Bearing Liner with 40 mm OD
- IKO Nippon Thompson NART12VUUR 12 mm ID Roller Bearing, 32 mm OD
- IKO Nippon Thompson TLA2512Z 25 mm ID Roller Bearing Needle, 32 mm OD