SNR BBE5UU Linear Ball Bearing with 5 mm ID 12 mm OD 0.225 kN 0.375 kN
- RS庫存編號:
- 576-631
- 製造零件編號:
- BBE5UU
- 製造商:
- SNR
小計(1 件)*
TWD799.00
(不含稅)
TWD838.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD799.00 |
* 參考價格
- RS庫存編號:
- 576-631
- 製造零件編號:
- BBE5UU
- 製造商:
- SNR
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 22mm | |
| Dynamic Load Rating | 0.225kN | |
| Closure Type | Closed | |
| Static Load Rating | 0.375kN | |
| Series | BBE | |
| Standards/Approvals | ISO | |
| 選取全部 | ||
|---|---|---|
品牌 SNR | ||
Product Type Linear Ball Bearing | ||
Length 22mm | ||
Dynamic Load Rating 0.225kN | ||
Closure Type Closed | ||
Static Load Rating 0.375kN | ||
Series BBE | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This closed ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
相關連結
- SNR BB6UU Bearing with 6 mm ID 12 mm OD 0.185 kN 0.375 kN
- SNR BBE60UU Linear Ball Bearing with 60 mm ID 90 mm OD 7.79 kN 544 kN
- SNR BBE25LAUU Linear Ball Bearing with 25 mm ID 40 mm OD 1.907 kN 4.019 kN
- SNR BBER20LAUU Linear Ball Bearing with 20 mm ID 32 mm OD 2.107 kN 4.009 kN
- SNR BBET12UU Linear Ball Bearing with 12 mm ID 22 mm OD 1.492 kN 129 kN
- SNR BBES20AUU Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 2004 kN
- SNR BBES16AUU Linear Ball Bearing with 16 mm ID 26 mm OD 0.744 kN 1.261 kN
- SNR BBER30AUU Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 3.5 kN