SNR BBE4UU Linear Ball Bearing with 4 mm ID 8 mm OD 0.078 kN 127 kN

小計(5 件, 每袋5個)*

TWD4,401.00

(不含稅)

TWD4,621.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD4,401.00TWD880.20

* 參考價格

RS庫存編號:
576-629
製造零件編號:
BBE4UU
製造商:
SNR
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SNR

Product Type

Linear Ball Bearing

Length

12mm

Dynamic Load Rating

0.078kN

Static Load Rating

127kN

Closure Type

Closed

Series

BBE4UU

Standards/Approvals

ISO dimension

COO (Country of Origin):
JP
The SNR Closed ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This closed ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.

High quality guaranteed by comprehensive functional reviews

Excellent quality to price ratio

Long useful life due to various sealing options

Can even be used in difficult circumstances

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。