SNR BBE20UU-AJ Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 137 kN
- RS庫存編號:
- 576-566
- 製造零件編號:
- BBE20UU-AJ
- 製造商:
- SNR
小計(1 件)*
TWD1,386.00
(不含稅)
TWD1,455.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,386.00 |
* 參考價格
- RS庫存編號:
- 576-566
- 製造零件編號:
- BBE20UU-AJ
- 製造商:
- SNR
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 45mm | |
| Dynamic Load Rating | 1283kN | |
| Static Load Rating | 137kN | |
| Standards/Approvals | ISO dimension | |
| Series | BBE-AJ | |
| 選取全部 | ||
|---|---|---|
品牌 SNR | ||
Product Type Linear Ball Bearing | ||
Length 45mm | ||
Dynamic Load Rating 1283kN | ||
Static Load Rating 137kN | ||
Standards/Approvals ISO dimension | ||
Series BBE-AJ | ||
- COO (Country of Origin):
- JP
The SNR Adjustable ball bushings enable a reduction in radial clearance for precise and low friction linear movements on self supporting hardened steel shafts. This adjustable ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
相關連結
- SNR BBE20UU Bearing with 20 mm ID 32 mm OD 1283 kN 137 kN
- SNR BBES20AUU Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 2004 kN
- SNR BBE20AUU Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 2004 kN
- SNR BBER20AUU Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 2004 kN
- SNR BBE20UU-OP Linear Ball Bearing with 20 mm ID 32 mm OD 0.877 kN 1.37 kN
- SNR BBE20UU-RL Linear Ball Bearing with 20 mm ID 32 mm OD 1.283 kN 2.004 kN
- SNR BBE20UU-OP-RL Linear Ball Bearing with 20 mm ID 32 mm OD 0.877 kN 1.37 kN
- SNR BBE25UU-AJ Linear Ball Bearing with 25 mm ID 40 mm OD 1.162 kN 2.01 kN