SNR BBE10UU Linear Ball Bearing with 10 mm ID 19 mm OD 0.404 kN 0.776 kN
- RS庫存編號:
- 576-534
- 製造零件編號:
- BBE10UU
- 製造商:
- SNR
小計(1 件)*
TWD746.00
(不含稅)
TWD783.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 44 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD746.00 |
* 參考價格
- RS庫存編號:
- 576-534
- 製造零件編號:
- BBE10UU
- 製造商:
- SNR
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 29mm | |
| Dynamic Load Rating | 0.404kN | |
| Static Load Rating | 0.776kN | |
| Closure Type | Closed | |
| Series | BBE | |
| Standards/Approvals | ISO | |
| 選取全部 | ||
|---|---|---|
品牌 SNR | ||
Product Type Linear Ball Bearing | ||
Length 29mm | ||
Dynamic Load Rating 0.404kN | ||
Static Load Rating 0.776kN | ||
Closure Type Closed | ||
Series BBE | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low-friction linear movements on self-supporting hardened steel shafts. The Standard Ball Bushings (closed type) are built to JIS dimensions and feature two seals. They operate within a temperature range of -20 °C to 80 °C.
Material outer cylinder or steel segments 100Cr6
Material Cage PA
相關連結
- SNR BBE10AUU Linear Ball Bearing with 10 mm ID 19 mm OD 0.404 kN 0.76 kN
- SNR BB10UU Bearing with 10 mm ID 19 mm OD 0.404 kN 0.84 kN
- SNR BBE60UU Linear Ball Bearing with 60 mm ID 90 mm OD 7.79 kN 544 kN
- SNR BBE25LAUU Linear Ball Bearing with 25 mm ID 40 mm OD 1.907 kN 4.019 kN
- SNR BBER20LAUU Linear Ball Bearing with 20 mm ID 32 mm OD 2.107 kN 4.009 kN
- SNR BBET12UU Linear Ball Bearing with 12 mm ID 22 mm OD 1.492 kN 129 kN
- SNR BBES20AUU Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 2004 kN
- SNR BBES16AUU Linear Ball Bearing with 16 mm ID 26 mm OD 0.744 kN 1.261 kN