小計(1 包,共 10 件)*
TWD7,586.00
(不含稅)
TWD7,965.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2026年11月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD7,586.00 | TWD758.60 |
* 參考價格
- RS庫存編號:
- 576-533
- 製造零件編號:
- BB8UU
- 製造商:
- SNR
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SNR | |
| Product Type | Bearing | |
| Length | 24mm | |
| Dynamic Load Rating | 0.274kN | |
| Closure Type | Closed | |
| Static Load Rating | 0.554kN | |
| Standards/Approvals | JIS | |
| Series | BB8UU | |
| 選取全部 | ||
|---|---|---|
品牌 SNR | ||
Product Type Bearing | ||
Length 24mm | ||
Dynamic Load Rating 0.274kN | ||
Closure Type Closed | ||
Static Load Rating 0.554kN | ||
Standards/Approvals JIS | ||
Series BB8UU | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low-friction linear movements on self-supporting hardened steel shafts. The Standard Ball Bushings (closed type) are built to JIS dimensions and feature two seals. They operate within a temperature range of -20 °C to 80 °C.
Material outer cylinder or steel segments 100Cr6
Material Cage PA
相關連結
- SNR BBE20UU Bearing with 20 mm ID 32 mm OD 1283 kN 137 kN
- SNR BBE25UU Bearing with 25 mm ID 40 mm OD 1.162 kN 2.01 kN
- SNR BB35UU Bearing with 35 mm ID 52 mm OD 1.875 kN 3.14 kN
- SNR BB30UU Bearing with 30 mm ID 45 mm OD 2.028 kN 3507 kN
- SNR BB20UU Bearing with 20 mm ID 32 mm OD 1.159 kN 2.004 kN
- SNR BB25UU Bearing with 25 mm ID 40 mm OD 1.374 kN 2.01 kN
- SNR BB6UU Bearing with 6 mm ID 12 mm OD 0.185 kN 0.375 kN
- SNR BBE12UU Bearing with 12 mm ID 22 mm OD 0.588 kN 1.109 kN