Renesas Electronics 74FCT244ATSOG8 Buffer & Line Driver, 3 State, 20-Pin SOIC-20
- RS庫存編號:
- 263-7944
- 製造零件編號:
- 74FCT244ATSOG8
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
TWD574.00
(不含稅)
TWD602.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1,000 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | TWD57.40 | TWD574.00 |
| 50 - 90 | TWD54.70 | TWD547.00 |
| 100 - 240 | TWD44.70 | TWD447.00 |
| 250 - 490 | TWD42.00 | TWD420.00 |
| 500 + | TWD37.20 | TWD372.00 |
* 參考價格
- RS庫存編號:
- 263-7944
- 製造零件編號:
- 74FCT244ATSOG8
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC-20 | |
| Minimum Supply Voltage | 300mV | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -15mA | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.1ns | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Operating Temperature | 85°C | |
| Series | 74FCT244T | |
| Standards/Approvals | RoHS, JEDEC | |
| Supply Current | 4.5mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver | ||
Input Type TTL | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC-20 | ||
Minimum Supply Voltage 300mV | ||
Pin Count 20 | ||
Maximum High Level Output Current -15mA | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.1ns | ||
Maximum Low Level Output Current 64mA | ||
Maximum Operating Temperature 85°C | ||
Series 74FCT244T | ||
Standards/Approvals RoHS, JEDEC | ||
Supply Current 4.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics IDT octal buffer/line driver is built using an advanced dual metal CMOS technology. It is designed to be employed as a memory and address driver, clock driver, and bus-oriented transmitter/ receiver which provides improved board density.
High drive outputs
Power off disable outputs permit live insertion
相關連結
- Renesas Electronics 74FCT244ATSOG8 Buffer & Line Driver 20-Pin SOIC-20
- Renesas Electronics 74FCT244ATSOG Buffer & Line Driver 20-Pin SOIC-20
- Renesas Electronics 74FCT244ATQG Buffer & Line Driver 20-Pin QSOP
- Renesas Electronics 20-Channel Buffer & Line Driver Combination Non-Inverting, 48-Pin TSSOP
- Renesas Electronics 74FCT16244CTPAG8 4-Channel Buffer & Line Driver 48-Pin TSSOP
- Renesas Electronics 74LVC162244APAG 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin
- onsemi MC74HC541ADWR2G Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 8-Channel Buffer & Line Driver Inverting, 20-Pin SOIC