Honeywell Technologies GLZ Series Roller Lever Limit Switch, IP67, Metal, Double Insulated Housing

小計(1 件)*

TWD3,602.00

(不含稅)

TWD3,782.10

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 10 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,602.00

* 參考價格

RS庫存編號:
821-0463
製造零件編號:
GLZ1AD
製造商:
Honeywell Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Honeywell Technologies

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP67

Housing Material

Metal, Double Insulated

Terminal Type

Screw

Series

GLZ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN, IEC, RoHS, UL, CE, CCC, CSA

Hazardous Area Certification

No

Mechanical Life

15000000Operations

Mounting Orientation

Upright

Honeywell GLZ Series Limit Switch, IP67, Metal Double Insulated Housing - GLZ1AD


This limit switch is a rugged electromechanical device designed to detect position changes in industrial systems using a roller lever actuator. It is built for use where a compact, upright-mounted switching solution is required and performs reliably across a broad temperature range and in harsh environments.

Features and Benefits:


• Metal double-insulated housing provides enhanced electrical protection and durability
• Roller lever actuator enables positive mechanical engagement with moving parts
• Screw Terminal connections simplify secure wiring on-site
• Rated for continuous use between -40°C and 85°C supporting varied ambient conditions
• Mechanical endurance of 15,000,000 operations reduces maintenance interventions
• IP67 enclosure prevents ingress of dust and temporary immersion

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for door position sensing in heavy machinery safety systems
• Used for limit detection on packaging and material-handling equipment
• Can be used for position monitoring in robotics and automation cells

What approvals support deployment in regulated industrial installations?


It meets standards from EN and IEC and holds RoHS, UL, CE, CCC and CSA approvals, enabling use where conformity marks are required.

How should it be mounted to ensure proper actuator orientation?


The device is intended for upright installation

orient the body vertically so the roller lever contacts the moving element as designed.

How does the actuator type affect switch operation in high-cycle applications?


The roller lever provides low-friction contact and reliable actuation, helping achieve the specified mechanical life over numerous operations.

What protection features address moisture exposure on factory floors?


The enclosure is rated to IP67, offering protection against dust ingress and temporary immersion in water for wet-area installations.

Approvals

UL/ UL listed for Canada

Warning

GLA limit switches have not been designed as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of the products failing.

Standards

IEC/EN 60947-5-1
While IEC/EN 609747-1 covers general rules relating to low voltage switchgear and controlgear, IEC/EN 60947-5-1 specifically relates to control circuit devices and switching elements. The standard monitors the characteristics of devices, the electrical and mechanical requirements and the functional requirements.

EN50047
GLC and GLD limit switches are constructed from housing that meets EN50047. EN50047 applies to position switches with an automatic return actuator. Models that meet EN50047 feature standardised characteristics and dimensions (30.5 x 31.1 x 68 mm).

IP 66
A rating of IP 66 ensures that the limit switch units are protected against dust and low-pressure jets of water.

Sealed to NEMA 1, 4, 12, 13
NEMA 1 states that enclosures can be used indoor and offers a degree of protection against contact with the equipment enclosed.
NEMA 4 states that enclosures can be used either indoor or outdoor and provide protection against windblown rain and dust, hose directed water and splashing water.
NEMA 12 states that enclosures are intended for use indoors and offer some protection from dust, dirt, falling dirt and dripping non-corrosive liquids.
NEMA 13 states that enclosures are used indoors and offer a level of protection from oil, non-corrosive coolants, spraying water and dust.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。