RS PRO Switch Switch, IP65, Stainless Steel Housing, 250V, 3A
- RS庫存編號:
- 782-184
- 製造商:
- RS PRO
N
小計(1 件)*
TWD4,615.00
(不含稅)
TWD4,845.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,615.00 |
* 參考價格
- RS庫存編號:
- 782-184
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Switch | |
| Actuator Type | Switch | |
| IP Rating | IP65 | |
| Housing Material | Stainless Steel | |
| Contact Type | Positive Opening Contact | |
| Switching Current | 3A | |
| Terminal Type | Screw Terminal | |
| Series | RS PRO | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 250V | |
| Maximum Operating Temperature | 60°C | |
| Width | 92mm | |
| Standards/Approvals | EN 60947 | |
| Length | 98.5mm | |
| Depth | 98.5mm | |
| Hazardous Area Certification | CE | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Horizontal | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Switch | ||
Actuator Type Switch | ||
IP Rating IP65 | ||
Housing Material Stainless Steel | ||
Contact Type Positive Opening Contact | ||
Switching Current 3A | ||
Terminal Type Screw Terminal | ||
Series RS PRO | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 250V | ||
Maximum Operating Temperature 60°C | ||
Width 92mm | ||
Standards/Approvals EN 60947 | ||
Length 98.5mm | ||
Depth 98.5mm | ||
Hazardous Area Certification CE | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Horizontal | ||
- COO (Country of Origin):
- IT
The RS PRO rotary limit switch is designed to control the movement of industrial machinery with precision. It features adjustable cams that enable accurate setting of operational points for efficient functionality.
Safety-rated design with 2 or 4 contacts for reliability
High mechanical and thermal resistance plastic casing ensures durability
Negative pressure protection with an IP65 rating for harsh environments
Mechanical lifetime rated for 10 million operations, ensuring longevity
Up to 500 RPM maximum rotation speed for effective performance
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Amphenol Industrial Pin Contacts Screw
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V

