Telemecanique Sensors OsiSense XC Series Limit Switch, 600V ac, 10A
- RS庫存編號:
- 434-698
- 製造零件編號:
- XC1ZP2105
- 製造商:
- Telemecanique Sensors
小計(1 件)*
TWD6,153.00
(不含稅)
TWD6,460.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 22 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,153.00 |
* 參考價格
- RS庫存編號:
- 434-698
- 製造零件編號:
- XC1ZP2105
- 製造商:
- Telemecanique Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Series | OsiSense XC | |
| Switching AC Voltage | 600V ac | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Telemecanique Sensors | ||
Product Type Limit Switch | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Series OsiSense XC | ||
Switching AC Voltage 600V ac | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Limit switch is designed with contacts rated for 600 V AC and 10 A. It provides reliable operation for industrial control and automation applications.
Contact rating of 600 V AC
Current capacity of 10 A
相關連結
- Telemecanique Sensors OsiSense XC Series Limit Switch 10A
- Telemecanique Sensors OsiSense XC Series Limit Switch 600V
- Telemecanique Sensors OsiSense XC Series Limit Switch Contact Block 600V
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with OsiSense XC
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Limit Switch, Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 500V, 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 10A