Telemecanique Sensors XCMH Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 0.75A

小計(1 件)*

TWD1,936.00

(不含稅)

TWD2,032.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,936.00

* 參考價格

RS庫存編號:
194-151
製造零件編號:
XCMH2115L2
製造商:
Telemecanique Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Cable

Switching Current

0.75A

Series

XCMH

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

30mm

Standards/Approvals

CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508

Depth

94mm

Length

16mm

Hazardous Area Certification

No

Operating Force

0.5N

Mechanical Life

5000000Cycles

COO (Country of Origin):
ID

Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 1 NO/1 NC Contact Configuration - XCMH2115L2


This limit switch is a mechanical position-sensing device designed for industrial machinery where reliable actuation and simple connection are required. It employs a roller lever actuator and a snap-action contact mechanism to detect movement and provide discrete electrical signalling. The product is intended for installations exposed to dust and water ingress and operates across a wide ambient temperature range.

Features and Benefits:


• Roller lever actuator reduces wear and improves actuation consistency
• 0.5N operating force enables sensitive, low-force switching
• 1NO/1NC contact arrangement supports versatile control circuits
• Switching capacity 250V DC and 240V AC for mixed-voltage systems
• Rated current 0.75A for low-power control and safety circuits
• Mechanical service life of 5,000,000 cycles supports high-cycle applications

Applications


• Used for end-of-travel detection on automated conveyors
• Suitable for monitoring machine guards and interlocks
• Ideal for positional sensing in packaging equipment
• Used with small motor starters and control relays

What type of termination does it use for wiring?


It is fitted with a cable terminal for direct cable connection, allowing straightforward field wiring without separate terminals.

How does it perform in harsh environmental conditions?


The enclosure meets both IP66 and IP67 ratings, providing protection against powerful jets of water and temporary immersion.

What are the electrical switching characteristics for control design?


It employs snap-action contacts with a 1NO/1NC configuration, switching up to 250V DC or 240V AC at 0.75A for low-power control circuits.

What temperature extremes can it tolerate in service?


It is specified to operate down to -25°C and up to 70°C, suitable for many indoor and sheltered industrial environments.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。