Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ
- RS庫存編號:
- 221-3020
- 製造零件編號:
- ZCKE655
- 製造商:
- Telemecanique Sensors
小計(1 件)*
TWD3,245.00
(不含稅)
TWD3,407.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,245.00 |
* 參考價格
- RS庫存編號:
- 221-3020
- 製造零件編號:
- ZCKE655
- 製造商:
- Telemecanique Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telemecanique Sensors | |
| Product Type | Limit Switch Operating Head | |
| Accessory Type | Limit Switch Head | |
| For Use With | XCKJ | |
| Series | OsiSense XC | |
| Standards/Approvals | RoHS exemption information, EU RoHS Directive, Product Environmental Profile, Green Premium product | |
| 選取全部 | ||
|---|---|---|
品牌 Telemecanique Sensors | ||
Product Type Limit Switch Operating Head | ||
Accessory Type Limit Switch Head | ||
For Use With XCKJ | ||
Series OsiSense XC | ||
Standards/Approvals RoHS exemption information, EU RoHS Directive, Product Environmental Profile, Green Premium product | ||
- COO (Country of Origin):
- FR
Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head, For Use With XCKJ Application - ZCKE655
This limit switch operating head is an accessory designed to provide mechanical actuation for compatible limit switch bodies in industrial control systems. It functions as the Interface that detects positional changes and transmits mechanical movement to the switch mechanism. The unit is intended for use with XCKJ bodies and conforms to environmental directives noted for restricted substances and product profiling.
Features and Benefits:
• RoHS-exempt construction reduces restricted-substance concerns
• Designed as a direct replacement for XCKJ heads for straightforward swaps
• Classified as a Green Premium accessory to support environmental selection
• Designed as a direct replacement for XCKJ heads for straightforward swaps
• Classified as a Green Premium accessory to support environmental selection
Applications
• Used with XCKJ series switch bodies in machinery control
• Suitable for industrial position sensing and end-of-travel detection
• Can be used where RoHS-compliant components are required
• Suitable for industrial position sensing and end-of-travel detection
• Can be used where RoHS-compliant components are required
How does it integrate with existing switch bodies?
It mounts onto the designated actuator Interface of compatible switch bodies to convert mechanical motion into switch operation.
What environmental information is provided for material selection?
The product includes RoHS exemption details and a product environmental profile indicating its environmental attributes.
相關連結
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ Series, 9007 Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XCKJ
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XCKJ Limit Switches
- Telemecanique Sensors OsiSense XC Series Limit Switch Lever for Use with XCKJ
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V