Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XCMD, XCKT, XCKP, XCKD

小計(1 件)*

TWD692.00

(不含稅)

TWD726.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 67 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD692.00

* 參考價格

RS庫存編號:
195-1622
製造零件編號:
ZCE016
製造商:
Telemecanique Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Telemecanique Sensors

Accessory Type

Limit Switch Head

Product Type

Limit Switch Operating Head

For Use With

XCMD, XCKT, XCKP, XCKD

Series

ZCE

Standards/Approvals

REACH, RoHS

Telemecanique Sensors ZCE Series Limit Switch Operating Head, REACH Compliant, RoHS Compliant - ZCE016


This limit switch operating head is an accessory designed to convert mechanical movement into electrical signals within industrial control systems. It fits as a replacement or upgrade head for compatible limit switch assemblies and is intended for use where actuation interfaces need swapping or maintenance without changing the entire switch body.

Features and Benefits:


• Compatible with multiple switch bases for simplified inventory management
• Complies with REACH and RoHS ensuring regulated material conformity
• Compact actuator design for confined installation spaces

Applications


• Used with XCMD switch bodies in machinery control panels
• Suitable for integration with XCKT assemblies on production lines
• Compatible replacement head for XCKP and XCKD industrial systems

Which existing switch types can this head be mounted on?


It mounts onto the listed XCMD, XCKT, XCKP and XCKD switch bodies as a replacement head.

Does the head meet material restriction standards for industrial sites?


The component is manufactured to meet REACH and RoHS regulatory requirements.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。