小計(1 包,共 100 件)*
TWD17,327.00
(不含稅)
TWD18,193.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD17,327.00 | TWD173.27 |
* 參考價格
- RS庫存編號:
- 524-071
- 製造零件編號:
- 5.05.512.002/2300
- 製造商:
- RAFI
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RAFI | |
| Accessory Type | Square Plunger | |
| Product Type | Plunger | |
| For Use With | Switches | |
| Series | MICON 5 | |
| Standards/Approvals | REACH, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RAFI | ||
Accessory Type Square Plunger | ||
Product Type Plunger | ||
For Use With Switches | ||
Series MICON 5 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- HU
The RAFI Tactile Switch square plunger is engineered for versatility and precision. Its range of standard plungers, available in different shapes and colours, ensures adaptability across various industries. From measurement-control-regulation and mechanical engineering to automotive, signalling systems, vehicle construction, and handheld terminals.
Red bezel colour
RoHS and REACH compliant
Plunger length 9.15 mm
Outside dimension 11.65 x 11 x 11 mm
相關連結
- RAFI MICON 5 Series Plunger for Use with Switches
- RAFI MICON 5 Series Plunger for Use with MICON 5 Tactile Switch
- RAFI MICON 5 Series Plunger for Use with Tactile Switch
- RAFI RACON Series Plunger for Use with Switches
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V