小計(1 件)*
TWD165.00
(不含稅)
TWD173.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 15 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD165.00 |
* 參考價格
- RS庫存編號:
- 830-887
- 製造零件編號:
- 1600-0733-520
- 製造商:
- Ansmann
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ansmann | |
| Product Type | Adapter Plate | |
| 選取全部 | ||
|---|---|---|
品牌 Ansmann | ||
Product Type Adapter Plate | ||
- COO (Country of Origin):
- CN
The Ansmann adapter plate is designed for compatibility with MILWAUKEE and DEWALT 18V battery packs, facilitating seamless integration and optimal functionality across multiple applications and tools.
Constructed from Durable plastic (PA66 and GF) for long-lasting performance
Equipped with both battery pack contacts and luminaire contacts for versatile connections
Features an IK05 rating for protection against mechanical impacts
Designed for a temperature range of -20 °C to 40 °C for reliable operation