TE Connectivity Lighting Accessory

N

小計(1 包,共 180 件)*

TWD359,594.00

(不含稅)

TWD377,573.70

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD359,594.00TWD1,997.744

* 參考價格

RS庫存編號:
828-283
製造零件編號:
1-2465542-1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Lighting Accessory

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity Receptacle designed to facilitate connections for control devices to luminaires, ensuring a tidy installation without obstructive components. Its design enhances functionality while preserving aesthetic appeal.

Equipped with built-in surge protection for enhanced safety on both DALI and auxiliary lines

Rated IP66 and IK09, providing robust protection against environmental factors

Offers two cable exit options for flexible internal or external pole routing

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。